WEG CWCI016-01-30D24 Reversing Contactor, 7.5kW, 230V, 16A, Aux Contact

MPN
12680869
Brand
WEG
EAN-13
7909158547081
Order Code
13-4685
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £77.57 £65.93
10+ £64.11
100+ £62.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWCI016-01-30D24 is a reversing contactor designed for electrical uses, supporting up to 7.5 kW at 230 V AC and rated at 16 A. It includes an auxiliary contact and is commonly employed in motor control applications. Ideal for use in systems requiring reversing capabilities, it ensures efficient management of motors and related electrical components.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating 16A
Contact Type 6 makers
Current load 16A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI016-01-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 22A
Power 7.5kW
Power Rating 7.5
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot