WEG CWCI012-01-30C03 Reversing Contactor 5.5 kW 12 A 24 V DC

MPN
12680894
Brand
WEG
EAN-13
7909158546510
Order Code
13-4689
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £72.77 £61.85
10+ £60.14
100+ £58.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG reversing contactor CWCI012-01-30C03 is designed for controlling motors up to 5.5 kW and operates on a 24 V DC coil with a 12 A capacity. It includes auxiliary contacts for expanded functionality and versatile applications. This electrical contactor is commonly used in industrial settings for reversing motor operations and ensuring efficient motor control.
Type Reversing contactor
Coil Voltage 24V DC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating 12A
Contact Type 6 makers
Current load 12A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI012-01-30C03
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot