WEG CWC09-10-30C03 Contactor 4kW 24V DC 9A Aux Contact IEC/EN Certified

MPN
12486691
Brand
WEG
EAN-13
7909158138319
Order Code
13-4644
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £26.78
10+ £25.62
100+ £24.65
500+ £24.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWC09-10-30C03 contactor is an electrical device rated for 4 kW and operates on 24 V DC with a current capacity of 9 A, featuring an auxiliary contact. It is typically used in motor control applications for switching power circuits. Manufactured by WEG, this compact contactor is suited for both industrial and commercial use.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 3 makers
Current load 9A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC09-10-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot