WEG CWC09-01-30C03 Contactor 4kW 24V DC 9A w/ Aux Contact, 1pc

MPN
12486692
Brand
WEG
EAN-13
7909158138036
Order Code
13-4645
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £31.51 £26.78
10+ £24.84
100+ £24.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG CWC09-01-30C03 contactor, manufactured by WEG, is designed for controlling electrical circuits and is capable of handling up to 4 kW and 9 A at 24 V DC. This electrical contactor features an auxiliary contact and is suited for applications requiring robust control and switching, such as in industrial automation and machinery operations. Its compact design and reliable performance make it ideal for use in various manufacturing and processing environments.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 3 makers
Current load 9A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC09-01-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot