WEG 13860289 CWB50-11-30D24 Contactor 22kW 24V DC 1Piece

Image Representative of Range

WEG 13860289 CWB50-11-30D24 Contactor 22kW 24V DC 1Piece

MPN
13860289
Brand
WEG
EAN-13
7909323030059
Order Code
10-9976
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £111.44
10+ £106.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWB50-11-30D24 is an electrical contactor designed for instant response, supporting up to 22 kW power at 24 V DC. Manufactured by WEG, this contactor is ideal for controlling electrical circuits in various industrial applications. It ensures reliable performance in demanding settings, providing efficiency and safety in operations.
Type Electrical contactor
Connection Screw terminal
Contact Type 3 makers
Misc Attribute CWB50-11-30D24
Mounting DIN rail
Nominal Voltage 24V DC
Number of pins 3-pin
Power 22kW
Switching type Instant response
Width 45mm

Reviews

Be the first to submit a review

Trustpilot