WEG 13098859 WEG CWCA0-04-00C03S Auxiliary Contactor, 24V DC, Screw-less

MPN
13098859
Brand
WEG
EAN-13
7909265321246
Order Code
13-4701
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £30.83 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG CWCA0-04-00C03S is an electrical contactor operating with a 24 V DC coil. It is designed for controlling electric circuits, making it ideal for use in automation systems and motor control applications. This compact and efficient contactor reliably manages electrical loads in various industrial settings.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 4 breakers
Connection Spring-loaded terminal
Contact Current Rating 10A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-04-00C03S
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot