WEG 12772150 CWB18-11-30D24 Electrical Contactor 11kW 230V Instant Response

Image Representative of Range

WEG 12772150 CWB18-11-30D24 Electrical Contactor 11kW 230V Instant Response

MPN
12772150
Brand
WEG
EAN-13
7909158736539
Order Code
10-9974
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £36.72
100+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WEG CWB18-11-30D24 is an electrical contactor designed for instant response, supporting up to 11 kW and operating at 230 V AC. This reliable device is typically used in electrical control systems for motors and other machinery. It features robust construction and is suitable for industrial applications requiring rapid and efficient switching.
Type Electrical contactor
Connection Screw terminal
Contact Type 3 makers
Misc Attribute CWB18-11-30D24
Mounting Type DIN rail
Number of pins 3-pin
Power 11kW
Switching type Instant response
Voltage Rating 230V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot