WEG 12683053 WEG CWCA0-13-00D24S Auxiliary Contactor 230V AC, 4 Contacts

MPN
12683053
Brand
WEG
EAN-13
7909158552474
Order Code
13-4699
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £28.90 £24.56
10+ £22.78
100+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG CWCA0-13-00D24S is an electrical contactor operating at 230 V AC, designed for controlling electric motors and circuits. Manufactured by WEG, it features robust construction ensuring reliable performance in industrial automation applications. This contactor is typically used in motor control and automation systems, offering versatility in various electrical setups.
Type Contactor
Coil Voltage 230V AC
Connection Spring-loaded terminal
Contact Current Rating 10A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-13-00D24S
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot