WEG 12681997 WEG CWCI09 Reversing Contactor 230V AC 9A 4kW 1 Pc

MPN
12681997
Brand
WEG
EAN-13
7909158549313
Order Code
13-4696
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £67.90 £57.72
10+ £55.05
100+ £54.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG CWCI09-01-30D24S is a reversing contactor designed for 4 kW systems operating at 230 V AC and carrying up to 9 A current. Manufactured by WEG, it includes auxiliary contacts for enhanced control functionality. Typically used in motor control applications, this contactor facilitates the reversal of motor direction efficiently.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 breakers
Connection Spring-loaded terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 6 makers
Current load 9A
Depth 59mm
Dimensions (W x H x D) 90 x 60 x 59 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI09-01-30D24S
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot