WEG 12681940 CWC Contactor, 5.5kW, 230V AC, 12A, Screwless Clamp

MPN
12681940
Brand
WEG
EAN-13
7909158549184
Order Code
13-4694
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.21
10+ £26.02
100+ £25.04
500+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG contactor CWC012-01-30D24S is a compact electrical device designed to handle loads up to 5.5 kW and 12 A at 230 V AC. It includes an auxiliary contact for expanded control capabilities. Commonly used in industrial and commercial circuits, this contactor is ideal for motor control applications.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Spring-loaded terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC012-01-30D24S
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot