WEG 12681939 CWC012 Contactor 5.5kW 12A 230V AC Screwless Tech

MPN
12681939
Brand
WEG
EAN-13
7909158549030
Order Code
13-4693
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £33.11 £28.14
10+ £26.11
100+ £25.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG CWC012-10-30D24S contactor is a reliable electrical component designed for managing circuits up to 5.5 kW at 230 V AC and 12 A. It features an auxiliary contact, enhancing its functionality in complex systems. Common applications include motor control and automation in industrial environments.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Spring-loaded terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC012-10-30D24S
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot