WEG 12681938 WEG CWC09-01-30D24S Contactor 4kW 230V AC 9A Screwless

MPN
12681938
Brand
WEG
EAN-13
7909158549221
Order Code
13-4692
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £31.56 £26.83
10+ £24.88
100+ £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG contactor, model CWC09-01-30D24S, is designed for controlling electrical circuits, with a capacity of 4 kW and rated for 230 V AC and 9 A. Featuring an auxiliary contact, it is suitable for a range of industrial applications. This robust electrical contactor ensures reliable performance in automation and control systems.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Spring-loaded terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 3 makers
Current load 9A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC09-01-30D24S
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot