WEG 12681924 CWC07-10-30D24S Contactor 230V 7A Aux Contact Screwless

MPN
12681924
Brand
WEG
EAN-13
7909158549580
Order Code
13-4691
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £28.68 £24.38
10+ £22.61
100+ £22.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG CWC07-10-30D24S contactor is a robust electrical component designed for controlling motors up to 3 kW at 230 V AC and can handle a current of 7 A. With the inclusion of auxiliary contacts, it provides versatile switching capabilities and reliable performance. It is typically used in industrial and commercial applications for controlling machinery and ensuring efficient operation.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Spring-loaded terminal
Contact Current Rating 7 A
Contact Type 3 makers
Current load 7A
Depth 54.4mm
Dimensions (W x H x D) 45 x 60 x 54.4 mm
Durability 10 x 106 switching cycles
Height 60mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC07-10-30D24S
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot