WEG 12680896 CWCI016-01-30C03 Reversing Contactor 7.5kW 24V 16A +Auxiliary

MPN
12680896
Brand
WEG
EAN-13
7909158547050
Order Code
13-4690
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £126.05 £107.14
10+ £104.17
100+ £101.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG reversing contactor model CWCI016-01-30C03 is designed for 7.5 kW applications with a 24 V DC coil and supports up to 16 A. It includes an auxiliary contact and is ideal for use in electric motors and automation systems. This electrical contactor is suitable for manufacturers requiring compact, reliable switching components.
Type Reversing contactor
Coil Voltage 24V DC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating 16A
Contact Type 6 makers
Current load 16A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI016-01-30C03
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 22A
Power 7.5kW
Power Rating 7.5
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot