WEG 12680892 CWCI09-01-30C03 Reversing Contactor 4kW 24V DC 9A

MPN
12680892
Brand
WEG
EAN-13
7909158546497
Order Code
13-4688
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £61.47 £52.25
10+ £50.80
100+ £49.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG reversing contactor CWCI09-01-30C03 is a robust electrical device designed for switching and controlling electric motors up to 4 kW. It operates at 24 V DC and can handle a current of 9 A, including an auxiliary contact for enhanced functionality. This contactor is ideal for applications requiring dependable motor direction control, such as conveyor systems and automation operations.
Type Reversing contactor
Coil Voltage 24V DC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Type 6 makers
Current load 9A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI09-01-30C03
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot