WEG 12680890 CWCI07-01-30C03 Reversing Contactor 3kW 24V DC 7A UL/CSA Certified

MPN
12680890
Brand
WEG
EAN-13
7909158547104
Order Code
13-4687
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £58.19 £53.20
10+ £50.74
100+ £50.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG reversing contactor CWCI07-01-30C03 is designed for switching electrical circuits and features a capacity of 3 kW, 7 A, and operates at 24 V DC. This contactor includes auxiliary contacts for additional control flexibility, making it suitable for motor control and automation systems. It is typically used in industrial applications where reversing the direction of electric motors is required.
Type Reversing contactor
Coil Voltage 24V DC
Auxiliary contact type 2 breakers
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 6 makers
Current load 7A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI07-01-30C03
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot