WEG 12680868 CWCI016-10-30D24 Reversing Contactor 7.5kW 230V 16A DIN UL

MPN
12680868
Brand
WEG
EAN-13
7909158546831
Order Code
13-4684
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £76.61 £65.12
10+ £63.32
100+ £62.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWCI016-10-30D24 is a reversing contactor designed for 7.5 kW, 230 V AC applications, rated at 16 A. It includes one auxiliary contact and is suitable for controlling electric motors. This electrical contactor is typically used in industrial settings for reversing motor operations.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 makers
Connection Screw terminal
Contact Current Rating 16A
Contact Type 6 makers
Current load 16A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI016-10-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 22A
Power 7.5kW
Power Rating 7.5
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot