WEG 12680856 CWCI012-10-30D24 Reversing Contactor, 5.5kW, 230V, 12A

MPN
12680856
Brand
WEG
EAN-13
7909158547401
Order Code
13-4682
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £63.29 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG reversing contactor CWCI012-10-30D24 is designed for managing motor control applications, supporting up to 5.5 kW at 230 V AC and 12 A. It includes an auxiliary contact to enhance operational flexibility. This electrical contactor is ideal for use in automation systems and machinery requiring reversing functions.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 makers
Connection Screw terminal
Contact Current Rating 12A
Contact Type 6 makers
Current load 12A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI012-10-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot