WEG 12680853 CWCI09-10-30D24 Reversing Contactor 230V IEC/EN 60947 Compliant

MPN
12680853
Brand
WEG
EAN-13
7909158547463
Order Code
13-4680
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £52.59 £44.70
10+ £43.25
100+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWCI09-10-30D24 is a reversing contactor designed for electrical applications, supporting 4 kW power and 230 V AC with a capacity of 9 A. It features auxiliary contacts for added versatility in control circuits. This contactor is typically used for controlling electric motors in industrial and commercial environments.
Type Reversing contactor
Coil Voltage 230V AC
Auxiliary contact type 2 makers
Connection Screw terminal
Contact Current Rating 10A
Contact Type 6 makers
Current load 9A
Depth 59mm
Dimensions (W x H x D) 90 x 58 x 59 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCI09-10-30D24
Mounting Style DIN rail
Number of Poles 6
Permanent current (max.) 20A
Power 4kW
Power Rating 4
Switching voltage (max.) 400V AC
Terminals 6-pin
Width 90mm

Reviews

Be the first to submit a review

Trustpilot