WEG 12680435 CWCA0-04-00D24 Contactor, 230V AC, 4 Contacts, IEC/EN Certified

MPN
12680435
Brand
WEG
EAN-13
7909158545544
Order Code
13-4677
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.77
10+ £26.57
100+ £25.56
500+ £25.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG CWCA0-04-00D24 is an electrical contactor designed for use with 230 V AC systems. Manufactured by WEG, this contactor is known for its reliability and efficiency in switching electrical circuits. It is typically used in industrial and commercial applications for controlling electric motors and other high-power loads.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 4 breakers
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-04-00D24
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot