WEG 12680434 CWCA0-13-00D24 Contactor 230V AC, 4-8 Contacts, High Reliability

MPN
12680434
Brand
WEG
EAN-13
7909158545537
Order Code
13-4676
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £32.67 £29.47
10+ £27.87
100+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG CWCA0-13-00D24 contactor is designed for use with a 230 V AC power supply. It is an electrical contactor that facilitates switching and control in power circuits. This contactor is typically used in motor control and automation applications.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-13-00D24
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot