WEG 12680433 CWCA0-31-00D24 Contactor 230V AC High Contact Reliability

MPN
12680433
Brand
WEG
EAN-13
7909158545476
Order Code
13-4675
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.74
10+ £26.53
100+ £25.52
500+ £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWCA0-31-00D24 Contactor is an electrical component manufactured by WEG, designed for use in 230 V AC systems. This contactor is typically used in industrial and commercial applications for controlling electric motors and other high-power loads. Known for its reliability, it ensures efficient operation in electrical circuits.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-31-00D24
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot