WEG 12527889 CWB25-11-30D24 Electrical Contactor 11kW 230V AC

Image Representative of Range

WEG 12527889 CWB25-11-30D24 Electrical Contactor 11kW 230V AC

MPN
12527889
Brand
WEG
EAN-13
7909158222407
Order Code
10-9971
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.81
10+ £48.47
100+ £48.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG 12527889 electrical contactor, model CWB25-11-30D24, is designed for instant response applications and supports three makers. With a capacity of 11 kW at 230 V AC, it is suitable for controlling electrical circuits. This contactor is typically used in motor control systems and automation solutions.
Type Electrical contactor
Connection Screw terminal
Contact Type 3 makers
Misc Attribute CWB25-11-30D24
Mounting Type DIN rail
Number of pins 3-pin
Power 11kW
Switching type Instant response
Voltage Rating 230V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot