WEG 12501029 MPW12-3-U012S Motor Protection Switch 12A Screwless Clamp

Image Representative of Range

WEG 12501029 MPW12-3-U012S Motor Protection Switch 12A Screwless Clamp

MPN
12501029
Brand
WEG
EAN-13
7909158171088
Order Code
10-9970
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG MPW12-3-U012S is an overload relay adjustable up to 12 A, ideal for motor protection applications. This motor protection switch safeguards electrical circuits by preventing overloads. It is commonly used in industrial settings for enhancing the safety and efficiency of motor operations.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Dim (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-U012S
Switch/button features adjustable
Switching current (max.) 12A
Switching current (min.) 8A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot