WEG 12501028 MPW12 Motor Protection Switch Adjustable 10A 5.5kW

Image Representative of Range

WEG 12501028 MPW12 Motor Protection Switch Adjustable 10A 5.5kW

MPN
12501028
Brand
WEG
EAN-13
7909158170043
Order Code
10-9969
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG MPW12-3-U010S is an adjustable overload relay designed for motor protection, with a current rating of 10 A. Primarily used in industrial settings, it safeguards motors from excessive currents and potential damage. Its features ensure enhanced safety and reliability in electrical circuits.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Dim (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-U010S
Switch/button features adjustable
Switching current (max.) 10A
Switching current (min.) 6.3A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot