WEG 12500997 MPW12 Overload Relay 4A 5.5kW Motor Protection 415V

Image Representative of Range

WEG 12500997 MPW12 Overload Relay 4A 5.5kW Motor Protection 415V

MPN
12500997
Brand
WEG
EAN-13
7909158168439
Order Code
10-9968
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG MPW12-3-U004S is an adjustable overload relay designed for motor protection with a current rating of 4 A. Its robust construction ensures safety by preventing electrical overloads in circuits. Typically used in industrial settings, it safeguards motors and electrical systems against excessive current.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Dim (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-U004S
Switch/button features adjustable
Switching current (max.) 4A
Switching current (min.) 2.4A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot