WEG 12500996 MPW12 Motor Protection Switch 1A 5.5kW Compact Safe

Image Representative of Range

WEG 12500996 MPW12 Motor Protection Switch 1A 5.5kW Compact Safe

MPN
12500996
Brand
WEG
EAN-13
7909158169733
Order Code
10-9967
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG MPW12-3-U001S is an overload relay adjustable to 1 A, ensuring motor protection. It acts as a motor protection switch, safeguarding against electrical overloads. Typically used in industrial settings, it enhances safety by preventing motor damage.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Current Rating 1A
Dimensions (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-U001S
Switch/button features adjustable
Switching current (min.) 0.63A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot