WEG 12500994 MPW12 Motor Switch 2.5A 5.5kW 415V Screw-less Clamp

Image Representative of Range

WEG 12500994 MPW12 Motor Switch 2.5A 5.5kW 415V Screw-less Clamp

MPN
12500994
Brand
WEG
EAN-13
7909158169122
Order Code
10-9965
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG MPW12-3-D025S overload relay is adjustable to 2.5 A, ensuring precise motor protection. Its primary function is to safeguard motors from overloads and electrical faults. This unit is typically used in industrial settings requiring reliable motor protection and safety measures.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Current Rating 2.5A
Dimensions (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-D025S
Switch/button features adjustable
Switching current (min.) 1.6A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot