WEG 12500991 MPW12 Overload Relay Adjustable 0.63A Motor Protection

Image Representative of Range

WEG 12500991 MPW12 Overload Relay Adjustable 0.63A Motor Protection

MPN
12500991
Brand
WEG
EAN-13
7909158169528
Order Code
10-9963
Country of Origin
Brazil
View Full Product Range (8)

Discontinued


The WEG 12500991 MPW12-3-C063S is a Motor Protection Switch designed for safeguarding electric motors from overload conditions. This adjustable overload relay allows current settings up to 0.63 A, ensuring tailored protection. Typical applications include industrial settings where reliable motor safeguarding is essential for preventing equipment damage.
Type Overload relay
IP Rating IP20
Connection Spring-loaded terminal
Dim (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-C063S
Switch/button features adjustable
Switching current (max.) 0.63A
Switching current (min.) 0.4A
Width 45mm

Trustpilot