Easter Opening Hours and Delivery Dates here
WEG 12500990 MPW12 Overload Relay 0.25A Motor Protection Up to 5.5kW

Image Representative of Range

WEG 12500990 MPW12 Overload Relay 0.25A Motor Protection Up to 5.5kW

Order Code:

10-9962

Brand: WEG MPN: 12500990 EAN-13: 7909158170166
Qty Unit Price (Ex VAT)
1+ £32.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The WEG MPW12-3-C025S is an overload relay adjustable to 0.25 A. It serves as a motor protection switch, safeguarding motors by interrupting current flow when overload conditions occur. It is typically used in industrial motor circuits to ensure reliable operation and prevent damage.
Type Overload relay
Connection Spring-loaded terminal
Dim (L x W x H) 77 x 45 x 100 mm
Durability 100000 cycles
Height 100mm
IP Rating IP20
Length 77mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute MPW12-3-C025S
Switch/button features adjustable
Switching current (max.) 0.25A
Switching current (min.) 0.16A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot