WEG 12500637 WEG DIC0-1 C33 Contactor Diode Front Mount, 1 pc, Weg Relay

MPN
12500637
Brand
WEG
EAN-13
7909158187638
Order Code
13-4674
Country of Origin
Brazil
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.89 £7.90
100+ £7.15
500+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG DIC0-1 C33 contactor diode is a crucial component for quenching circuits, highly compatible with WEG electrical contactors. It ensures efficient suppression of voltage spikes, thereby protecting the integrity of electrical systems. This diode is typically applied in industrial automation and control systems.
Type Contactor diode
Connection Connector
Control voltage (max.) 600V DC
Control voltage (min.) 12V DC
Control voltage range 12 - 600 V DC
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute DIC0-1 C33
Mounting Style Front
Terminals Connector

Reviews

Be the first to submit a review

Trustpilot