WEG 12500586 RCC0-4 D63 RC Circuit for Front Mounting 1 pc(s)

MPN
12500586
Brand
WEG
EAN-13
7909158187546
Order Code
13-4672
Country of Origin
Brazil
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.70 £6.54
10+ £6.01
100+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG RCC0-4 D63 Contactor RC circuit is an electrical component designed for use with WEG contactors, offering suppressor protection to prolong contactor life. It is compatible with relay models RCC0-4 D63 and helps minimise voltage spikes in electrical systems. This component is commonly used in various industrial applications to enhance the reliability of contactor operations.
Type Contactor RC circuit
Connection Connector
Control voltage (max.) 250V AC
Control voltage (min.) 130V AC
Control voltage range 130 - 250 V AC
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute RCC0-4 D63
Mounting Style Front
Terminals Connector

Reviews

Be the first to submit a review

Trustpilot