WEG 12499385 BFCA-40 Auxiliary Switch Bloc, Front Mounting, 1 pc, Weg

MPN
12499385
Brand
WEG
EAN-13
7909158166299
Order Code
13-4671
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The WEG BFCA-40 Auxiliary Switch Module is compatible with WEG contactors, enhancing their functionality by providing additional switching capabilities. This module is ideal for integration with electrical contactors in various industrial settings, offering reliable performance and durability. It serves crucial applications in controlling and monitoring electrical circuits, ensuring efficient operation of contactors.
Type Auxiliary switch module
Auxiliary contact type 4 makers
Compatible with series Weg CWCA0 series
Connection Screw terminal
Contact Current Rating 40A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFCA-40
Mounting Style Front
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin

Reviews

Be the first to submit a review

Trustpilot