WEG 12499384 BFCA-31 Auxiliary Switch Block, Front Mounting, 1 pc

MPN
12499384
Brand
WEG
EAN-13
7909158165537
Order Code
13-4670
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.28 £10.44
100+ £9.47
500+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG BFCA-31 Auxiliary Switch Module is designed to complement Weg contactors. This module enhances the functionality of electrical contactors by providing additional switching capabilities. Typical applications include use in industrial electrical systems where precise and reliable auxiliary switching is required.
Type Auxiliary switch module
Compatible with series Weg CWCA0 series
Connection Screw terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFCA-31
Mounting Style Front
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin

Reviews

Be the first to submit a review

Trustpilot