WEG 12499383 BFCA-22 Auxiliary Switch Module for Front Mounting

MPN
12499383
Brand
WEG
EAN-13
7909158164950
Order Code
13-4669
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG BFCA-22 Auxiliary Switch Module is a high-quality component designed for compatibility with WEG contactors. This auxiliary switch block enhances the functionality of electrical contactors by providing additional auxiliary contacts for control circuit interfacing. It is typically used in industrial and commercial applications to improve the flexibility and control of electrical systems.
Type Auxiliary switch module
Compatible with series Weg CWCA0 series
Connection Screw terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFCA-22
Mounting Style Front
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin

Reviews

Be the first to submit a review

Trustpilot