WEG 12499353 BFC0-22 Auxiliary Switch Module, Front Mount, 1 pc

MPN
12499353
Brand
WEG
EAN-13
7909158165858
Order Code
13-4667
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG BFC0-22 is an auxiliary switch module designed to be compatible with WEG electrical contactors. It acts as an additional control unit, providing extended functionality for contactor operations. This module is typically used in industrial settings to enhance the electrical control of machines and equipment.
Type Auxiliary switch module
Compatible with series Weg CWC0 (3-pin) series
Connection Screw terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFC0-22
Mounting Style Front
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin

Reviews

Be the first to submit a review

Trustpilot