WEG 12499352 BFC0-20 Auxiliary Switch, Front Mount, 1 pc, Weg Compatible

MPN
12499352
Brand
WEG
EAN-13
7909158165407
Order Code
13-4666
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Auxiliary Switch Module BFC0-20 by WEG serves as a crucial accessory for electrical contactors, enhancing functionality and control. It features compatibility with various WEG relays, making it a versatile choice for electrical systems. This module is typically used in industrial settings to provide auxiliary signalling and control for contactor operations.
Type Auxiliary switch module
Auxiliary contact type 2 makers
Compatible with series Weg CWC0 (3-pin) series
Connection Screw terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFC0-20
Mounting Style Front
Number of Poles 2
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 2-pin

Reviews

Be the first to submit a review

Trustpilot