WEG 12499350 BFC0-11 Auxiliary Switch Block Front Mount 1 pc(s)

MPN
12499350
Brand
WEG
EAN-13
7909158165391
Order Code
13-4665
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The WEG BFC0-11 is an auxiliary switch module designed to enhance electrical contactors. This versatile component is typically used in controlling and switching systems, ensuring reliable operation in various industrial applications. Manufactured by WEG, it is compatible with Weg relays, making it a dependable choice for electrical contactor setups.
Type Auxiliary switch module
Compatible with series Weg CWC0 (3-pin) series
Connection Screw terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFC0-11
Mounting Style Front
Number of Poles 2
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 2-pin

Reviews

Be the first to submit a review

Trustpilot