WEG 12499309 BFC0-31S Auxiliary Switch Module, Front Mounting, 1 pc

MPN
12499309
Brand
WEG
EAN-13
7909158164363
Order Code
13-4664
Country of Origin
Brazil
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WEG BFC0-31S Auxiliary Switch Module is a reliable component compatible with WEG contactors. It serves as an essential part of electrical control systems, providing additional contact points. Typical applications include enhancing circuit control in automation and industrial machinery.
Type Auxiliary switch module
Compatible with series Weg CWC0 (3-pin) series
Connection Spring-loaded terminal
Contact Current Rating 10A
Durability 10 x 106 switching cycles
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute BFC0-31S
Mounting Style Front
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin

Reviews

Be the first to submit a review

Trustpilot