WEG 12487389 CWC016 Contactor 7.5 kW 230V AC 16A Aux Contact

MPN
12487389
Brand
WEG
EAN-13
7909158139965
Order Code
13-4663
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £39.95
10+ £38.65
100+ £37.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The WEG CWC016-01-30D24 Contactor is manufactured by WEG and rated for 7.5 kW with a 230 V AC capacity and 16 A. It features auxiliary contacts and is designed for controlling electric motors and other heavy-duty applications. Typically used in industrial settings, it ensures efficient and reliable power management.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating 16A
Contact Type 3 makers
Current load 16A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC016-01-30D24
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 7.5kW
Power Rating 7.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot