WEG 12487358 CWCA Contactor, 230 V AC, 4-8 Contacts, High Reliability

MPN
12487358
Brand
WEG
EAN-13
7909158139576
Order Code
13-4661
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.74
10+ £26.53
100+ £25.52
500+ £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG CWCA0-22-00D24 is an electrical contactor designed for use with a 230 V AC power supply. Manufactured by WEG, this contactor is ideal for controlling electric motors and other high-power loads. It is commonly used in industrial and commercial applications for reliable and efficient power management.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-22-00D24
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot