WEG 12487340 CWC016 Contactor 7.5kW 230V AC 16A Aux Contact 1 pc

MPN
12487340
Brand
WEG
EAN-13
7909158141098
Order Code
13-4659
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £44.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WEG CWC016-10-30D24 contactor is a robust electrical device designed to handle 7.5 kW power on a 230 V AC circuit, with a current rating of 16 A. It includes additional auxiliary contacts, enhancing its utility in control systems. This contactor is ideal for switching motors in industrial and commercial applications.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 16A
Contact Type 3 makers
Current load 16A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC016-10-30D24
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 7.5kW
Power Rating 7.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot