WEG 12487297 CWC07 Contactor, 3kW 230V AC, 7A, With Auxiliary Contact

MPN
12487297
Brand
WEG
EAN-13
7909158141029
Order Code
13-4658
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG CWC07-01-30D24 is an electrical contactor designed for controlling motors up to 3 kW at 230 V AC with a current rating of 7 A, featuring an auxiliary contact. Manufactured by WEG, this contactor is reliable for both industrial and commercial motor control applications. Its compact design and robust build make it ideal for use in automation systems and electrical panels.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 3 makers
Current load 7A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC07-01-30D24
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot