WEG 12487288 CWC07 Contactor 3 kW 230V 7A + Auxiliary Contact

MPN
12487288
Brand
WEG
EAN-13
7909158141234
Order Code
13-4656
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £29.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by WEG, the CWC07-10-30D24 contactor is designed for 230 V AC systems with a power rating of 3 kW and a current rating of 7 A. It features an auxiliary contact, enhancing its functionality in electrical control applications. This contactor is typically used in motor control and other automation systems.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 3 makers
Current load 7A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC07-10-30D24
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot