WEG 12487236 CWCA Contactor, 230V AC, 4-8 Contacts, IEC/EN 60947 Certified

MPN
12487236
Brand
WEG
EAN-13
7909158140527
Order Code
13-4655
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £32.67 £29.47
10+ £27.87
100+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The WEG CWCA0-40-00D24 is an electrical contactor designed for 230 V AC applications. Manufactured by WEG, this component is utilised for switching electrical circuits. It is commonly used in industrial settings for controlling motors.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 4 makers
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-40-00D24
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot