WEG 12487234 CWC0 Contactor 3 Phase 5.5kW 230V AC 12A IEC/EN Certified

MPN
12487234
Brand
WEG
EAN-13
7909158140503
Order Code
13-4654
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £25.01
10+ £23.92
100+ £23.01
500+ £22.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The WEG CWC012-10-30D24 is an electrical contactor designed for managing 5.5 kW loads with a 230 V AC power supply and a 12 A current rating. It includes an auxiliary contact for enhanced operational functionality. This contactor is typically used in industrial and commercial applications for controlling electric motors.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 10 x 106 switching cycles
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC012-10-30D24
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot