WEG 12486873 CWCA Contactor 24V DC 1pc High Reliability 4 Contacts

MPN
12486873
Brand
WEG
EAN-13
7909158138920
Order Code
13-4653
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WEG CWCA0-04-00C03 contactor operates at 24 V DC and is designed for electrical switching applications. Manufactured by WEG, this contactor is known for its reliability and efficiency in controlling electrical circuits. It is typically used in industrial settings for motor control and other electrical switching tasks.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 4 breakers
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-04-00C03
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot