WEG 12486872 CWCA0-40-00C03 Contactor 24V DC, 4 to 8 Contacts, IEC/EN 60947

MPN
12486872
Brand
WEG
EAN-13
7909158139163
Order Code
13-4652
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £31.99 £27.19
10+ £25.22
100+ £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWCA0-40-00C03 is an electrical contactor designed for use with 24 V DC systems. It is manufactured by WEG, offering reliable performance for controlling electrical circuits. This contactor is typically used in industrial and commercial applications for managing motor and lighting circuits.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 4 makers
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-40-00C03
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot