WEG 12486870 CWCA Contactor 24V DC 4-8 Contacts High Reliability

MPN
12486870
Brand
WEG
EAN-13
7909158138463
Order Code
13-4650
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.19
10+ £26.01
100+ £25.02
500+ £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWCA0-31-00C03 contactor, operating at 24 V DC, is designed for controlling electrical circuits. Manufactured by WEG, this contactor is suitable for various industrial and commercial applications requiring reliable switching. Its compact design ensures easy integration into electrical panels and equipment.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-31-00C03
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot