WEG 12486869 CWCA Contactor 24V DC 1pc Reliable IEC/EN 60947 Certified

MPN
12486869
Brand
WEG
EAN-13
7909158138593
Order Code
13-4649
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £29.80 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG CWCA0-22-00C03 is an electrical contactor designed for 24 V DC operation. Manufactured by WEG, this contactor supports reliable control of electrical circuits. Common applications include automation systems and motor control centres.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 10A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWCA0-22-00C03
Mounting Style DIN rail
Number of Poles 4
Permanent current (max.) 10A
Switching voltage (max.) 400V AC
Terminals 4-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot